Enhance your electrical connections with our Positive Lock 250 Series Receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures secure performance in a wide range of applications. Suitable for 18-22 AWG wires, it features an open barrel design and accepts insulation diameters from .06 to .1 inches. With a crimp-type connection method and RoHS compliance, this component guarantees both reliability and environmental responsibility. Elevate your projects with the assurance of quality provided by our Quick Disconnects line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63119-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:22.5 mm, .886 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63119-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2012CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT Download