1241412-3

AMP MCP 6.3/4.8K, CONTACT, SWS

Enhance your automotive, truck, bus, or off-road electrical connections with our AMP MCP 6.3/4.8K CONTACT, SWS. Designed for optimal performance, this crimp contact features a tin plating for reliable conductivity. With an amperage rating of 17 A and a wire size compatibility of .5 - 1 mm², it ensures efficient power transmission. The F-Crimp design and Locking Lance feature provide secure terminations, suitable for demanding environments. Operating temperature ranges from -40 to 140 °C (-40 to 284 °F), making it versatile for various applications. RoHS compliant, it meets environmental regulations, guaranteeing quality and sustainability. Trust in this connector for robust and durable connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241412-3
Amperage:17 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1241412-3
series:AMP MCP Connector System
Interface Plating:Silver (Ag)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:4.8 mm / 5.8 mm / 6.3 mm / .189 in / .228 in / .248 in
Wire Insulation Diameter:1.4 - 2.7 mm / .055 - .106 in
Wire Size Search:.5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: