1241416-3

AMP MCP 6.3/4.8K, CONTACT, SWS

Enhance your automotive connectivity with our AMP MCP 6.3/4.8K Contact Terminal. Designed for optimal performance, this crimp contact features tin plating and a durable F-Crimp design, ensuring secure and reliable connections. With a high amperage rating of 30A and a wire size compatibility of 4mm², it's perfect for various automotive, truck, bus, and off-road applications. The terminal's locking lance and receptacle splice type provide added safety and convenience, while its operating temperature range of -40 to 140°C (-40 to 284°F) guarantees functionality in diverse environments. Rest assured of its quality and compliance as it is RoHS certified. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241416-3
Amperage:30 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:4 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1241416-3
series:AMP MCP Connector System
Interface Plating:Silver (Ag)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:4.8 mm / 5.8 mm / 6.3 mm / .189 in / .228 in / .248 in
Wire Insulation Diameter:3.4 - 4.4 mm / .132 - .172 in
Wire Size Search:4 mm²
Terminal Transmits:41 - 100 A (High Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: