1241965-2
STD TIMER HOUSING 2POS
Enhance your connector system with our standard timer housing for 2 positions, designed for optimal functionality. This receptacle, part of the RAST 5 IDC Connectors series, is essential for power and signal circuit applications. Its nylon housing in natural color ensures durability and safety, meeting UL 94V-2 flammability standards. With a cable mount setup and crimp termination method, installation is simple. The latch lock and keyed mating alignment provide secure connections, while the operating temperature range of -40 to 105°C (-40 to 221°F) guarantees reliability in various environments. With 6000 units in a box, this housing is ideal for appliances and other applications. RoHS compliant for environmental responsibility. Elevate your wire-to-board connections with this essential connector component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241965-2 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | .547 |
Overall Length: | 1 |
Pitch: | .197 in, 5 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 6000 |
Lock Type: | Latch |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 13.9 mm, .547 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Lock Style: | Exterior |
Keying Rib Cavity Number (Between or At): | 1c,2d |
Connector Length: | 1 in, 25.5 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
RAST Version: | 02-A |
Locking Latch Between Cavity Number: | 1,2 |
Polarizing Rib Location: | 1b,2a |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1241965-2 |
SKU: | AMP1241965-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |