1241965-8
8POS STD TIMER HSG WITH EXT.LOCKING
Introducing the RAST 5 IDC Connectors, a reliable solution for power and signal connections. With a gender of Plug and 8 contacts in a single row, these connectors offer seamless integration for your cable-mount applications. Featuring a durable natural color and a crimp termination method, they ensure secure and efficient connectivity. The 5mm pitch and latch mating retention type further enhance their functionality. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), these connectors are suitable for diverse environments. RoHS compliant and designed for appliances, they meet high-quality standards for wire-to-board applications. Elevate your connectivity with the RAST 5 IDC Connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241965-8 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .197 in, 5 mm |
Number of Positions: | 8 |
GPL: | JJ4 |
Mating Retention Type: | Latch |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 1241965-8 |
SKU: | AMP1241965-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |