1241978-1
JPT A REC 2.8 Contact SRC Sn
Upgrade your automotive, truck, bus, or off-road terminal connections with these JPT A REC 2.8 Contact SRC Sn connectors. Designed for optimal performance, they feature a crimp termination method for secure attachment to wires ranging from 2.5 to 4mm². With a maximum amperage of 30A, they can handle high-power applications with ease. The F-Crimp design ensures a reliable connection, while the Locking Lance and Receptacle terminal splice type provide added stability. Operating efficiently in temperatures ranging from -40 to 130°C (-40 to 266°F), these connectors are perfect for use in various environments. Plus, with RoHS compliance, you can trust in their quality and environmental responsibility. Upgrade your connectivity solution today with these automotive connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241978-1 |
Amperage: | 30 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 2.5 - 4 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1241978-1 |
series: | Junior Power Timer |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 2.7 - 3.7 mm / .106 - .145 in |
Wire Size Search: | 12 AWG / 13 AWG / 2.5 mm² / 3 mm² / 4 mm² |
Terminal Transmits: | 25 - 40 A (Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |