Enhance your electrical connections with our PLASTI-GRIP Ring Tongue Connector. Designed for optimal performance, this insulated terminal features a closed barrel and straight orientation, ensuring secure and efficient crimping for wire sizes ranging from 22 to 16 AWG. With a stud size of M5 and a voltage rating of 600V, it's suitable for various applications. Operating at temperatures up to 194°F (90°C) and RoHS compliant, it guarantees both reliability and environmental responsibility. Whether you're a professional electrician or DIY enthusiast, our connector from the Rings & Spades collection is a must-have for your toolbox. Upgrade your crimping game with this high-quality terminal, perfect for Crimp Ring and Spade Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130014
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:M5
Orientation:Straight
Operating Temperature Range:194 °F, 90 °C
Wire Size:22 - 16 AWG, .26 - 1.64 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130014
Plating Material:Tin
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Number of Holes:1
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:21.8 mm / .858 in
Stud Diameter:5.2 mm / .2047 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support
Part Alias:E75779-000,AMPS-0-0130014-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: