130094
PIDG RING
Enhance your electrical connections with our PIDG Ring terminals, a vital component in the PIDG series. Designed for efficiency and durability, these Ring Tongue connectors ensure secure attachments with a voltage rating of 300V. With a stud size of M5 and accommodating wire sizes from 14 to 16 AWG, they guarantee a reliable fit for various applications. Operating at temperatures up to 302°F (150°C), these terminals are suitable for high-temperature environments. The closed barrel design and insulation provide added protection, while the straight terminal angle facilitates easy installations. Rest assured of their quality as they comply with RoHS regulations. Explore our range of Rings & Spades to discover more essential components for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 130094 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | M5 |
Orientation: | Straight |
Operating Temperature Range: | 150 °C, 302 °F |
Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP130094 |
Plating Material: | Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Blue |
Weight per Piece: | 1.007 g |
Stripe Color: | Blue |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 4.318 mm / .17 in |
Wire Insulation Diameter: | 2.921 - 4.318 mm / .115 - .17 in |
Overall Length: | 21.94 mm / .864 in |
Stud Diameter: | 5.26 mm / .207 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-041 |
Support Style: | Insulation Support |
Part Alias: | AMPS-0-0130094-0,6089315706,257080-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability |
Download |