CWT-3809

CWT-3809

Part Aliases: TE Connectivity | Raychem 867951-000  
Enhance your cable termination process with our CWT-3809 SolderSleeve Shield Terminator. Designed for efficient and reliable performance, this product offers a convenient solution for securing and insulating cables. With an expanded inside diameter of .34 inches (8.7 mm), it accommodates various cable sizes, providing a versatile option for your needs. Operating at a maximum temperature of 125°C, it ensures durability in demanding environments. Whether for professional or personal use, this solder sleeve is a must-have in your wire and cable management toolkit, offering a seamless and effective termination solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-3809
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:No
Expanded Inside Diameter:.34 in, 8.7 mm
Maximum Operating Temperature:125 °C
Part Aliases:867951-000
SKU:RYCCWT-3809
Pre-Installed Lead:No
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):8.7 mm / .34 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):3.7 mm / .145 in
SolderSleeve Shield Terminator Product Type:Shield Terminator
Wire Temperature (Max):85 °C
SolderSleeve Shield Terminator Operating Temperature (Max):125 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/24/2014Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD.Download