208494-1

CMC PLUG ASSEMBLY,SZ 22

Easily assemble and secure your connections with our CMC Plug Assembly in Size 22. Designed for reliable performance, this female connector features a durable thermoplastic housing and UL 94V-0 flammability standard compliance. With three contacts and a crimp termination method, it ensures efficient power transmission at up to 600V DC and 25A. The socket contact type and metal-shell construction offer enhanced durability, suitable for demanding environments. Operating temperatures ranging from -55 to 105°C (-67 to 221°F) make it versatile for various applications. Trust in our Circular Power Connectors for seamless connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208494-1
Color:Black
Series:AMP CPC
Amperage:25 A
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:3
Termination Method:Crimp
Voltage:600 V DC
Shell Size:22
Contact Type:Socket
Number of Positions:3
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:Metal-Shell
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP208494-1
Keying:A
Number of Signal Positions:0
Reverse Numbering:Without
Number of Power Positions:3
Reverse Gender:No
Contact Protection:With
Accepts Wire Insulation Diameter Range:5.59 mm / .22 in
Wire Size:10 - 16 AWG
Operating Voltage:600 VAC
null:600 VAC
Body Orientation:Straight
Housing Plating Material:Nickel
VDE Tested:No
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:1-3/16-18 UNEF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:No
Connector and Housing Type:Plug
Fluid Resistance:None

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/15/2017E-17-014880 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download