Enhance your electrical connections with the Solis R 12-10 5MM Ring Tongue Terminal. Designed for efficiency and durability, this connector features a M5 stud size and accommodates wire sizes ranging from 10 to 12 AWG. With a closed barrel and straight terminal angle, it ensures secure and reliable crimping for various applications. Operating at temperatures up to 170°C (338°F), it offers high performance in demanding environments. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees quality and compliance with industry standards. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130191
Connector Type:Ring Tongue
Stud Size:M5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130191
Plating Material:Tin
Inspection Slot:No
Overall Length:19.3 mm / .76 in
Stud Diameter:5.26 mm / .207 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:3.277 mm / .129 in
Government Qualified:No
UL Listed:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support
Part Alias:SIML-0-0130191-0,A71612-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: