1827587-2

DYNAMIC D1000 REC CONT M GOLD L/P

Enhance connectivity in your industrial applications with the Dynamic D1000 REC CONT M Gold L/P. This high-performance socket contact, part of the Dynamic 1000 Series, features a durable copper alloy construction with gold plating, ensuring reliable power and signal transmission. With a crimp termination method and compatibility with 28 - 22 AWG wire sizes, it offers versatility for various cable types. Operating at temperatures ranging from -55 to 105°C, this contact is suitable for demanding environments. Its compact design, with an overall length of .311 inches, makes it ideal for space-constrained installations. With a package quantity of 500, it is perfect for bulk deployments. RoHS compliant and meeting industry standards, it guarantees quality and reliability in every connection. Upgrade your wire-to-wire connector systems with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1827587-2
Series:Dynamic 1000 Series
Amperage:3 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:.311 in, 7.9 mm
Voltage:125 V AC, 125 V DC, 250 V AC, 250 V DC
Contact Type:Socket
Package Quantity:500
Cable Type:Discrete Wire, Stranded
Number of Positions:1
GPL:440
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:K747
Wire Size:.08 - .38 mm², 28 - 22 AWG
Contact Transmits:Signal
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.042 - .062 in, 1.08 - 1.6 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:M
Part Aliases:1827587-2
SKU:AMP1827587-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/29/2020P-20-018580 - Manufacturing location change from Japan to China(TECC). Last order date:2020/03/29 Download
08/19/2016P-16-013364 - Product improvement. The contents for changes are addition of hand tool , changes of Crimp height and change of finished insulation diameter. But the Product Specification is not changed. Therefore, No need to get the approval from the customer for this notice. See attached document for detail.Download