130476

Heilind Number:AMP130476
Manufacturer:TE Connectivity
Manufacturer Number:130476
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG RECT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130476
Series:PIDG
Connector Type:Rectangular Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130476

Detailed Description

Easily connect and secure wires with our PIDG RECT. connectors from the PIDG series. Designed for optimal performance, these rectangular tongue connectors feature a closed barrel and straight terminal angle, ensuring a reliable connection. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), they are suitable for a variety of applications. The #8 stud size (M4) accommodates wire sizes ranging from 14-16 AWG (1.04-2.62 mm²), making them versatile for different projects. These insulated connectors are RoHS compliant, meeting environmental standards. Perfect for rings and spades, they offer a straightforward solution for crimping tasks. Upgrade your connectivity with these high-quality terminals.