130663
PIDG RING NYL
Enhance your wire connectivity with our PIDG Ring Nylon terminals, designed for efficiency and durability. These straight orientation connectors feature a closed barrel for secure wire attachment, accommodating a stud size of M5. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they are ideal for various applications. Insulated for safety, they support wire sizes ranging from 14-16 AWG (1.25-2 mm²), ensuring a reliable connection. Compliant with RoHS standards, these terminals are part of our extensive range of Rings & Spades products, perfect for your crimping needs. Upgrade your terminal connections with ease, whether for industrial or residential use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 130663 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | M5 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP130663 |
Plating Material: | Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Blue |
Stripe Color: | Blue |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 3.81 mm / .15 in |
Wire Insulation Diameter: | 2.6 - 3.81 mm / .102 - .15 in |
Overall Length: | 21.4 mm / .843 in |
Stud Diameter: | 5.2 mm / .205 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-041 |
Support Style: | Non - Insulation Support |
Part Alias: | E34650-000,AMPS-0-0130663-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability |
Download |