1318620-2
025 PLUG HSG 4P FOR A/H SENSOR
Elevate your automotive connectivity with our TH/.025 Connector System, designed for seamless integration in wire-to-board and wire-to-device applications. This housing, tailored for female terminals, features a single row layout with four positions, perfect for signal transmission. Crafted from durable PBT material with a UL 94-HB flammability standard, it ensures reliability in demanding environments. With a compact 2mm pitch and 12V DC voltage rating, it offers optimal performance. The black housing, measuring .748 inches in length, boasts a 180° cable exit angle and a height of .354 inches, making it versatile for various installations. Its primary locking feature on the terminal guarantees secure connections, while its operating temperature range of -30 to 100°C (-22 to 212°F) and serviceability further enhance its functionality. RoHS compliant and lead-free soldering capable, this connector accessory is a must-have for modern automotive systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1318620-2 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .079 in, 2 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .748 in |
Cable Exit Angle: | 180° |
Height: | .354 in, 9 mm |
Width: | .339 in, 8.6 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1318620-2 |
SKU: | AMP1318620-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/20/2023 | P-23-024607 - Package quantity change. Before: one bag 100pcs, one carton 4800pcs After: one bag 600pcs, one carton 4800pcs | Download |
07/07/2023 | P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40 | Download |
04/12/2023 | P-23-023903 - Tool/Process Transfer . Following part numbers will be added production location of TE-Thailand. Dear Customer, we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. If you have any question (PPAP, schedule and other issue) please contact Hirano, Tadataka (hirano.tadataka@te.com). | Download |
03/20/2023 | P-23-023905 - Tool/Process Transfer ship date changed FROM PREVIOUS pcn. This PCN modifies the First Date To Ship Changed Parts of P-23-023903. Following part numbers will be added production location of TE-Thailand. | Download |
06/01/2022 | P-22-022230 - Adding Additional Production Location. 1.Additional Production location: China. 2. Add Source of the Housing resin, No any changes on the products which impact to product function and performance. | Download |