1367369-1

BUSBAR CONNECT W/CLINCH NUTS

Enhance power transmission efficiency with our high-performance Busbar Connector Assembly. Designed for robust connectivity, this receptacle features clinch nuts for secure mounting on boards. Its durable stainless steel housing ensures longevity, while copper alloy contacts plated with silver over nickel guarantee optimal conductivity. With an amperage rating of 500 A and voltage handling up to 15 V DC and 600 V AC, it's ideal for power applications. UL 94V-0 compliant for safety, it operates in temperatures ranging from -55 to 105 °C (-67 to 221 °F). The blindmate mating alignment system and 3-Beam contact design simplify installation, making it perfect for data and devices. Certified by UL (E113407) and RoHS compliant, it meets international standards for quality and environmental responsibility. Elevate your power connectivity with this Pluggable Bus Bar Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1367369-1
Amperage:500 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Stainless Steel
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Silver over Nickel
Voltage:15 V DC, 600 V AC
Contact Length:1.96 in, 49.8 mm
Contact Amperage:500 A
Number of Positions:1
Mount Orientation:Right Angle
GPL:K77
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Underplating Material:Nickel
Connector Height:1.15 in, 29.2 mm
Sealable:No
Mating Alignment:Yes
Mating Alignment Type:Blindmate
GPL Description:Data and Devices
Connector and Contact Terminate To:Bus Bar, Printed Circuit Board
Product Code:1080
Contact Design:3-Beam
Contact Transmits:Power
Connector Length:2 in, 50.9 mm
Connector System:Bus Bar-to-Bus Bar
UL Agency Certification:E113407
Connector Product Type:Pluggable Bus Bar Connector
ECCN:EAR99
Contact Style:Socket
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:1.25 in, 1.45 in, 36.83 mm, 36.8 mm
PCB Mounting Style:Through Hole - Screw
Hot Pluggable:No
Material Flammability Standard:UL 94V-0
Part Aliases:1367369-1
SKU:AMP1367369-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: