1376109-2
025 TAB CONT AU
Upgrade your automotive, truck, bus, or off-road vehicle terminals with our high-quality ampere connector. Featuring a 4A amperage and F-Crimp design, this terminal guarantees secure and efficient connectivity for your wiring needs. With a crimp termination method and a locking lance for added safety, it ensures reliable performance even in rugged environments. RoHS compliant and suitable for wire sizes ranging from .22 to .5mm², it meets international standards for environmental responsibility. Operating seamlessly in temperatures from -30 to 105°C (-22 to 221°F), it's the perfect choice for demanding applications in the automotive industry. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1376109-2 |
Amperage: | 4 A |
Termination Method: | Crimp |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .22 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1376109-2 |
series: | TH/.025 Connector System |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .64 mm / .025 in |
Wire Insulation Diameter: | .95 - 1.6 mm / .037 - .067 in |
Wire Size Search: | .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |