1376352-1
025 I/O PLUG HSG ASSY 8P
Enhance your automotive connectivity with our TH/.025 Connector System. This versatile housing accommodates female terminals across two rows, ensuring secure and efficient signal transmission. With a pitch of .087 inches (2.2 mm) and a voltage rating of 12 V DC, it guarantees reliable performance. The durable PBT body, meeting UL 94-HB flammability standards, prioritizes safety. Featuring eight positions and compatibility with Wire to Wire, Wire to Board, and Wire-to-Device configurations, it offers flexibility in circuit application. Its compact design, with a height of .622 inches (15.8 mm) and a width of .433 inches (11 mm), is suitable for various installations. The inclusion of terminal position assurance and a primary locking feature enhances usability. Operating in a wide temperature range (-30 to 105 °C, -22 to 221 °F) and RoHS compliant, it meets stringent industry standards. Elevate your automotive connectivity with this essential connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1376352-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 8 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 11 mm, .433 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1376352-1 |
SKU: | AMP1376352-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |