1376350-1
025 I/O CAP HSG ASSY 8P
Enhance your automotive connectivity with this 0.64 Connector System, featuring a natural finish and a two-row design for efficient signal transmission. Ideal for through-hole soldering, it boasts a high operating temperature range of -30 to 105°C, making it suitable for rugged environments. With eight positions and a pitch of 2.2mm, this connector provides reliable power delivery at 12V DC. Its UL 94-HB material flammability standard ensures safety, while its wave solder capability up to 240°C simplifies assembly. Designed for horizontal mounting, it offers a compact profile with a length of 24.47mm and a width of 14.2mm. RoHS compliant and lead-free solder capable, it meets stringent environmental standards, making it the perfect choice for automotive applications where performance and reliability are paramount.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1376350-1 |
Color: | Natural |
Series: | AMP 0.64 Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Package Quantity: | 32 |
Number of Positions: | 8 |
Mount Orientation: | Horizontal/90° |
GPL: | N24 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 8 |
Tab Width: | .025 in, .64 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 14.2 mm, .559 in |
PCB Mount Alignment: | Without |
Length: | 24.47 mm, .963 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 15.5 mm, .61 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1376350-1 |
SKU: | AMP1376350-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |