1376397-1
5MM POWER KEY D/L PLATE GREEN
Enhance your power connection setup with our Power Key 5.0 series Secondary Lock in Green. This essential accessory, designed for Wire to Wire and Wire to Board connectors, ensures secure and reliable performance in demanding environments. Meeting CSA standards for quality and safety, it guarantees peace of mind in various applications, particularly in Appliances. With a package quantity of 500, it offers ample supply for your connectivity needs. The compact design, with overall dimensions of 1.318" in length, .264" in height, and .157" in width, accommodates tight spaces without compromising functionality. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this RoHS-compliant accessory is not only efficient but also environmentally friendly. Elevate your connector system with this essential component, code-named L961, known for its durability and performance excellence.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1376397-1 |
Color: | Green |
Series: | Power Key 5.0 |
Accessory Type: | Secondary Lock |
Overall Height: | .264 |
Overall Length: | 1.318 |
Pitch: | .197 in, 5 mm |
Package Quantity: | 500 |
Number of Positions: | 6 |
GPL: | 442 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
GPL Description: | Appliances |
Product Code: | L961 |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 1.318 in, 33.5 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .264 in, 6.7 mm |
Width: | .157 in, 4 mm |
Standards Met: | CSA |
Part Aliases: | 1376397-1 |
SKU: | AMP1376397-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |