1376396-1
5MM POWER KEY D/L PLATE GREEN
Enhance the safety and security of your electronic connections with our Power Key 5.0 series Secondary Lock in vivid Green. Designed to meet CSA standards, this essential accessory ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 105°C (-40 to 221°F). With a pitch of 5mm (.197 in) and four positions, it offers precision and stability in wire-to-wire and wire-to-board configurations. The overall height of 6.7mm (.264 in) and length of 23.5mm (.925 in) provide a compact yet durable solution for your connectivity needs. RoHS compliant and suitable for appliances, this accessory (connector_product_type) guarantees both quality and peace of mind. Each package contains 500 units, making it ideal for bulk applications. Upgrade your connector systems with this essential component for seamless and secure electronic connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1376396-1 |
Color: | Green |
Series: | Power Key 5.0 |
Accessory Type: | Secondary Lock |
Overall Height: | .264 ;6.7 mm |
Overall Length: | .925 |
Pitch: | .197 in, 5 mm |
Package Quantity: | 500 |
Number of Positions: | 4 |
GPL: | 442 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
GPL Description: | Appliances |
Product Code: | L961 |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 23.5 mm, .925 in |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .264 in, 6.7 mm |
Width: | .157 in, 4 mm |
Standards Met: | CSA |
Part Aliases: | 1376396-1 |
SKU: | AMP1376396-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2021 | PCN-21-107442- New resin qualified, no changes have been made to product performance, TE continuously strives for standardizing global resins for avoiding global material shortage and interruptions in supply and ensuring lead time and delivery timely. This change is new resin qualified which follows a strict procedure, which guarantees quality, ability to supply, and no changes to product performance. | Download |