| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379326-1 |
| Color: | Black |
| Series: | Timer Connector System |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Package Quantity: | 1000 |
| Number of Positions: | 52 |
| GPL: | N06 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M236 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | 1.181 in, 30 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379326-1 |
| SKU: | AMP1379326-1 |
1379326-1
| Heilind Number: | AMP1379326-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1379326-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your 52W HYB CONNECT system with this essential black Cover. Designed for optimal cable exit management, it includes a Strain Relief for added protection. With a UL 94-HB flammability rating and RoHS compliance, it ensures safety and environmental responsibility. Perfect for automotive applications, this accessory is essential for Wire to Board and Wire-to-Device connections. Each package contains 1000 units, offering ample supply for your needs. Upgrade your connector system with this premium component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1379324-1 | ![]() | |
| TE Connectivity 1379324-2 | ![]() | |
| TE Connectivity 1379325-1 | ![]() | |
| TE Connectivity 1379325-2 | ![]() |


