Enhance your automotive connectivity with this Timer Connector System, meticulously designed for signal circuit applications. Crafted with precision, the housing accommodates male terminals with a 3.5mm pitch, ensuring secure and efficient connections. Meeting UL 94-HB flammability standards, its durable PBT GF body in sleek black offers reliable performance even in harsh environments. With 52 positions across 2 rows and a 180° cable exit angle, it provides versatile installation options. Operating flawlessly in temperatures ranging from -40 to 70°C, this connector guarantees consistent functionality. Its hybrid design and primary locking feature on the terminal ensure a stable connection, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your automotive wiring with this essential accessory, suitable for a range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1379325-1
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .138 in, 3.5 mm
Voltage: 16 V DC
Row Spacing: .217 in, .299 in, 5.5 mm, 7.6 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 52
GPL: N06
Packaging: Box
Operating Temperature Range: -40 - 158 °F, -40 - 70 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 2.717 in
Cable Exit Angle: 180°
Height: 1.217 in, 30.9 mm
Width: 1.429 in, 36.3 mm
Mating Tab Width: .063 in, .11 in, 1.6 mm, 2.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1379325-1
SKU: AMP1379325-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: