1379675-1
12W TAB HSG ASSY BLACK
Elevate your automotive connectivity with the TH/.025 Connector System. Designed for seamless wire-to-wire applications, this housing accommodates male terminals with precision and reliability. With two rows and 12 positions, it ensures efficient signal transmission in any automotive setting. Constructed from durable PBT material meeting UL 94-HB flammability standards, it guarantees safety and performance. Operating flawlessly in temperatures ranging from -40 to 100°C, it's a versatile solution for various environments. The black housing, measuring .732 inches in length, .579 inches in height, and 1.335 inches in width, offers a sleek and compact design. Its 180° cable exit angle and primary locking feature on the terminal ensure secure connections, while the absence of sealable elements allows for easy maintenance. RoHS-compliant and lead-free solder compatible, it aligns with modern environmental and manufacturing standards. Whether for OEM or aftermarket use, this connector system is a dependable choice for automotive applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1379675-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 14 V DC |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N22 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | .732 in |
Cable Exit Angle: | 180° |
Height: | 14.7 mm, .579 in |
Width: | 1.335 in, 33.9 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379675-1 |
SKU: | AMP1379675-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | P-14-010281 - New mold introduction for the tab housing in addition to the existing one. Mold nbr 21-1775676 could produce the following ref: 1379676-X. | Download |