1379681-2
24W TAB HSG ASSY GRAY
Enhance your automotive connector system with this TH/.025 Connector Housing, designed for male terminals. Featuring two rows with 24 positions each, it ensures reliable signal transmission. With a pitch of 2.2mm and a voltage rating of 14V DC, it meets industry standards for performance. The housing, made of PBT material, is UL 94-HB compliant, offering durability in harsh environments. With a wide operating temperature range of -40 to 100°C (-40 to 212°F), it is suitable for various applications. Its compact design, measuring 1.252 inches in length, and 1.335 inches in width, with a low profile of 0.579 inches, allows for easy installation in tight spaces. The 180° cable exit angle and primary locking feature ensure secure connections. RoHS compliant and serviceable, this connector housing is a reliable choice for automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379681-2 |
Series: | TH/.025 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 14 V DC |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 24 |
GPL: | N22 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | 1.252 in |
Cable Exit Angle: | 180° |
Height: | 14.7 mm, .579 in |
Width: | 1.335 in, 33.9 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379681-2 |
SKU: | AMP1379681-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/11/2021 | P-21-020561 - Product Improvement. we hereby inform you about a tool replacement of a mould tool for TE part number 1379683-1 24W TAB HOUSING RETAINER. Tool build TE Oostkamp and serial production at outside supplier EMEA. | Download |