1393315-9
V23132B2002A200=HCR
Introducing the V23132B2002A200=HCR High Current Relay, a powerful and reliable component designed for automotive applications. With a contact material of Silver Tin Oxide (AgSnO2), this relay ensures efficient conductivity and durability. Its screw mount type allows for secure installation, while its compact dimensions of 45mm x 40mm x 63mm make it suitable for various vehicle setups. Operating at a coil voltage of 24VDC with a coil resistance of 141Ω, it offers optimal performance while meeting RoHS compliance standards. Featuring a contact current rating of <50A and a 1 Form X (DM) contact arrangement, this relay is ideal for high-current switching applications in the automotive industry. Trust in the HCR 150 series for seamless and efficient relay operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1393315-9 |
Series: | High Current Relay HCR 150 |
Mount Type: | Screw |
Contact Material: | Silver Tin Oxide (AgSnO2) |
Overall Width: | 1.772 in, 45 mm |
Overall Height: | 1.772 in, 40 mm |
Overall Length: | 2.48 in, 63 mm |
Coil Resistance: | 141 Ω |
Coil Voltage: | 24 VDC |
Contact Current Rating: | <50 A |
Contact Arrangement: | 1 Form X (DM) |
SKU: | AMP1393315-9 |
Weight: | 220 g / 7.76 oz |
Terminal Type: | Screw Terminals |
Height Class (Mechanical): | 40 - 50 mm |
Length Class (Mechanical): | <60mm |
Width Class (Mechanical): | 30 - 40 mm |
Coil Power Rating (DC): | 4100 mW |
Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 300 A |
Contact Limiting Continuous Current: | 180 A |
Contact Limiting Making Current: | 300 A |
Rated Voltage: | 24 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 500 - 1000 V |
Insulation Initial Dielectric Between Contacts and Coil: | 1000 Vrms |
Coil Suppression: | Resistor in Parallel |
Current Rating (85°C): | 130 A |
High Current Automotive Relay Coil Magnetic System: | Monostable, DC |
High Power Relays (<75A): | Yes |
Mounting Brackets: | With |
Product Category: | Electromechanical Relays |
Product Classification: | Relays - Automotive High Current Relays |
Product Designation: | High Current Automotive Relays |
Product Type: | Relay |
Relay Type: | High Current Relay HCR 200 |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RTI |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Automotive High Current Relays |
Part Alias: | V23132B2002A200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2024 | P-24-026455 - Manufacturing location change & Capacity Enhancement This Product Change Notification (PCN) is to inform about subcomponent capacity enhancement for listed PNs (according to VDA Trigger Matrix No.13 and AIAG section 3.1, item 2 and 5), in an additional production location – TE Evora (according VDA Trigger matrix No. 29 and AIAG section 3.1, item 4). The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. | Download |
03/04/2024 | P-24-025767 - Product Improvement. HCR core notching improvement (from manual to automatic press) used to manufacture below listed PNs according to VDA Trigger No. 19. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE. Validation will be initiated and completed according to project plan, as soon as samples are available. Traceability of change is ensured by TE. This is an informational PCN and no formal PPAP will be submitted. Please provide your statement to this PCN within 2 weeks after receiving of it. | Download |
06/06/2022 | P-21-021794 - Insourcing of HCR150 Stamping Tools Phase 2 of 2. This is related to the original PCN of the first phase P-21-020974. It corresponds to the same insourcing activity previously communicated. Stamping tools will be transferred from the actual Outside Vendors to TE vora (PT). This will only affect components manufacturing location. No material nor function is affected. The production location of the correspondent finished TE-product remains unchanged. This PCN is for information purposes only, with no need to release this change. | Download |
08/16/2021 | P-21-021319 - Copper strip supplier change. The components affected by this change are the load terminals. Due to the recent floods in Germany our current copper strip supplier has no sufficient capacity to supply our demands. To counter this special situation and to position TE better within the global supply crisis caused by the Covid-19 pandemic, we inform you in advance that we intend to use an alternative copper strip supplier on our HCR relay family otherwise TE will not be able to produce parts and fulfill our delivery obligations. The alternative copper strip supplier already supplies other TE facilities and the copper material is certified against the same internal TE specifications. | Download |
01/01/2021 | P-20-019425 - Product Improvement. The current Magnetic Iron (RFe) suppliers have revealed difficulties guarantying the volumes/lead times required by TE. To protect and assure TE capability to meet customer demand, we have approved an alternative source supplier of RFe acc. TEC-100-2220 that can be used as alternative. | Download |
05/31/2020 | E-20-005292 - Capacity increase. Assembly line insourcing and capacity increase | Download |
03/30/2020 | E-19-015295 - Process and Quality Improvement. New machine for welding braid to terminal and braid to contact. | Download |
01/24/2020 | P-20-018449 - Stamping Tool Replacement. a new tool 11-1829663, which is under construction In order to meet all specification requirements to replace the current one, which is worn out. | Download |
10/21/2019 | E-19-013272 - Process improvement and capacity increase. New covering and cleaning machine. | Download |
03/25/2019 | E-19-001091 - New Winding Machine. HCR Capacity Increase. | Download |
01/18/2019 | P-19-016780 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Evora to Portuguese Supplier. | Download |
11/05/2018 | E-18-014206 - Replacement of the existing Dynamic Oven for a New One able to fulfil the Customer demand. | Download |
01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download |