1-1718643-1
2POS, MCON 1.2 LL REC SEALED
Part Aliases: TE Connectivity EG9733-000,AMP-1-1718643-1
Enhance your automotive connectivity with our MCON Interconnection System, featuring a housing designed for female terminals. This versatile component, compatible with wire-to-wire, wire-to-board, and wire-to-device configurations, boasts a pitch of 4mm (.157 in) for seamless integration. With a rugged polyamide construction and IP6K9K rating, it ensures reliable performance even in harsh environments. Suitable for signal applications, it offers two positions with polarization for secure mating. Operating flawlessly in temperatures ranging from -40 to 130 °C (-40 to 266 °F), this connector guarantees durability. Its black body, measuring .591 in in length, .583 in in height, and 1.043 in in width, is not only serviceable but also sealable for added protection. Terminal position assurance and primary locking features further enhance its stability, while RoHS compliance underscores its environmental responsibility. Upgrade your automotive connectivity with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1718643-1 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
IP Rating: | IP6K9K |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N14 |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .591 in |
Cable Exit Angle: | 180° |
Height: | 14.8 mm, .583 in |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | EG9733-000,AMP-1-1718643-1 1-1718643-1 |
SKU: | AMP1-1718643-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/21/2024 | P-24-025738 - Tool capacity enhancement. Tool capacity enhancement for subcomponent "CPA, MCON 1.2 LL" used to manufacture below listed PNs according to VDA Trigger No 17. Tool build and serial production at TE Esztergom. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. Traceability of change is ensured by TE. This is an informational PCN and no formal PPAP will be submitted. Please provide your statement to this PCN within 2 weeks after receiving of it. | Download |
09/18/2023 | P-23-024975 - Change Shipping Point. Change the shipping point from EP20 and WCDC to HL20 or HL30. This is an addendum for P-23-024368 | Download |
07/03/2023 | P-23-024712 - Manufacturing additional location, TE Brazil have automatic assembly and semi-automatic assembly. The information of the PCN is to produce the PNs that today are in the automatic assembly also in the semi-automatic assembly. Only South America customers affected. | Download |
05/10/2023 | P-23-024472 - Manufacturing additional location. Following Part Numbers will be able to semi-automatic assembly. | Download |
04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |
04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |
04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download |