1393366-2
GET-SOCKET TERMINAL, SILVER VE
Enhance your automotive, truck, bus, or off-road electrical connections with our Get-Socket Terminal in Silver VE. Designed for seamless crimping, this terminal boasts a durable tin contact plating and a wide operating temperature range of -40 to 125 °C (-40 to 125 °F). With a wire size compatibility of .5 to .75 mm² and a reliable F-Crimp design, it ensures secure and efficient connectivity. Featuring a clean body and primary locking feature, it guarantees a stable connection, while its receptacle splice type offers versatility in application. Rest assured, this terminal is RoHS compliant, meeting strict environmental standards. Upgrade your connector system with this essential automotive component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1393366-2 |
Amperage: | 11 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | .5 - .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1393366-2 |
series: | Get .64 Connector System |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1 mm / .039 in |
Wire Insulation Diameter: | 1.6 - 1.9 mm / .055 - .081 in |
Wire Size Search: | 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2014 | E-14-012287 - Product Improvement. TE is implementing this change on existing manufacturing plating processes using proven tin plating baths. Key benefits of this change will be to help eliminate silver plating build-up on termination applicators, as well as changing to a more preferred plating within the crimp area. |
Download |
01/06/2014 | P-13-009760 - Manufacturing location change. | Download |
06/14/2013 | P-13-009223 - Document clarification. | Download |