1393738-1
V42254A6000G109=SUB D GEHAEUSE
Enhance your connectivity with the V42254A6000G109, a rugged and efficient SUB D GEHAEUSE backshell designed for optimal performance. Its two-piece RFI/EMI shield, featuring nickel plating over copper, ensures robust protection in demanding environments. With a shell size of 1 and 9 contacts, this gray backshell is a reliable solution for maintaining signal integrity. The 37.5° cable exit angle accommodates various setups, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for data and device applications, this accessory, also known as 1393738-1, is a vital component in ensuring seamless connectivity in your systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1393738-1 |
Color: | Gray |
Accessory Type: | Backshell |
Number of Contacts: | 9 |
Shell Size: | 1 |
Package Quantity: | 25 |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 9 |
GPL: | 979 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Packaging: | Box & Tray, Tray |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | D344 |
Screw Hole Thread Size: | 14702 |
ECCN: | EAR99 |
Cable Exit Angle: | 37.5° |
Cable Insulation Diameter: | .158 - .315 in, 4 - 8 mm |
Grommets: | Without |
Cable Clamp Material: | Thermoplastic with Shielding Plates |
Slide Latch: | Without |
Part Aliases: | V42254A6000G109;1393738-1 |
SKU: | AMP1393738-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |