1393738-2
V42254A6000G115=SUB D GEHAEUSE
Enhance your connectivity with the V42254A6000G115 Sub D GEHAEUSE, a vital component for ensuring secure and efficient data and device connections. This two-piece RFI/EMI shield backshell, crafted with durable Nickel over Copper plating, guarantees optimal performance and signal integrity. With a shell size of 2 and 15 contacts, it accommodates your connectivity needs with precision. Its 37.5° cable exit angle and Thermoplastic cable clamp with shielding plates provide flexibility and protection, making it suitable for a wide range of applications. RoHS compliant and designed for wire and cable termination, this backshell is essential for seamless integration in various setups. Whether in industrial or commercial environments, its reliability and quality make it a must-have accessory for D-Sub connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1393738-2 |
Color: | Gray |
Accessory Type: | Backshell |
Number of Contacts: | 15 |
Shell Size: | 2 |
Package Quantity: | 25 |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 15 |
GPL: | 979 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Packaging: | Box & Tray, Tray |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | D344 |
Screw Hole Thread Size: | 14702 |
ECCN: | EAR99 |
Cable Exit Angle: | 37.5° |
Cable Insulation Diameter: | .197 - .355 in, 5 - 9 mm |
Grommets: | Without |
Cable Clamp Material: | Thermoplastic with Shielding Plates |
Slide Latch: | Without |
Part Aliases: | V42254A6000G115;1393738-2 |
SKU: | AMP1393738-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |