1394050-2
COVER F.21P REC-HSG
Elevate the functionality of your automotive connectors with this black Cover F.21P REC-HSG, designed for seamless integration into LEAVYSEAL series setups. Crafted with durable PA GF material that meets UL 94-HB flammability standards, this accessory ensures reliable performance in industrial and commercial transportation applications. Featuring strain relief for added protection, it accommodates 21 positions with precision. With an operating temperature range of -40 to 120 °C (-40 to 248 °F), it guarantees optimal functionality even in harsh conditions. RoHS compliant for environmental responsibility, this essential component is perfect for wire-to-board and wire-to-device connectivity setups in the automotive industry. Elevate the functionality of your automotive connectors with this black Cover F.21P REC-HSG, designed for seamless integration into LEAVYSEAL series setups. Crafted with durable PA GF material that meets UL 94-HB flammability standards, this accessory ensures reliable performance in industrial and commercial transportation applications. Featuring strain relief for added protection, it accommodates 21 positions with precision. With an operating temperature range of -40 to 120 °C (-40 to 248 °F), it guarantees optimal functionality even in harsh conditions. RoHS compliant for environmental responsibility, this essential component is perfect for wire-to-board and wire-to-device connectivity setups in the automotive industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1394050-2 |
Color: | Black |
Series: | LEAVYSEAL |
Accessory Type: | Cover |
Strain Relief: | Strain Relief Included |
Body Material: | PA GF |
Number of Positions: | 21 |
GPL: | H94 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J541 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | 17 mm, .669 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1394050-2 |
SKU: | AMP1394050-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |