Enhance your wire connections with our SPLICE series offering, featuring high-quality splices designed for optimal performance. These splices are meticulously crafted for wires ranging from 2.6mm² to 6.1mm² (9-13.5 AWG), ensuring a secure and efficient connection every time. With a tin contact plating, they guarantee reliable conductivity. The open barrel design facilitates easy installation, while the absence of insulation allows for versatility in various applications. Rest assured, these splices are RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with these SPLICE splices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 140792-2
Series: SPLICE
Contact Plating: Tin
Wire Size: 2.6 - 6.1 mm², 5000 - 13000 CMA, 9 - 13.5 AWG
Barrel Type: Open
Insulated: No
Product: Splices
Product Type: Splice
SKU: AMP140792-2
Plating Material: Tin
Weight per Piece: .429 g
Splice Material: Brass
Splice Capacity: 3
Strip Orientation: End Feed
Number of Serrations: 0
Terminal and Splice Type: Splice
Material Thickness: .64 mm / .025 in
Overall Length: 5.72 mm / .225 in
Operating Voltage: 250 V
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Splice Type: Pigtail Splice
Wire/Cable Type: Solid / Stranded
Sealable: No
Serrated: No
Support Style: Non - Insulation Support
Operating Temperature Range: -40 - 110 °C / -40 - 230 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: