1443998-1
FUSE PULLER
Effortlessly remove fuses with our Fuse Puller, an essential tool for automotive maintenance. Crafted from durable PA 66 material in a natural color, this accessory ensures efficient and safe extraction of fuses. Perfect for industrial and commercial transportation applications, it's a must-have for any toolbox. Its compact design and ease of use make it a convenient solution for handling fuses with precision. Stay compliant with RoHS regulations while enjoying the convenience of this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1443998-1 |
Color: | Natural |
Accessory Type: | Other |
Body Material: | PA 66 |
Package Quantity: | 1 |
GPL: | J23 |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | CF01 |
ECCN: | EAR99 |
Part Aliases: | 1443998-1 |
SKU: | AMP1443998-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |