1445022-4

MICRO MNL RFECEPT HSG SINGLE R

Experience seamless connectivity with our Micro MNL RFECEPT HSG SINGLE R, part of the Micro MATE-N-LOK series. Crafted from durable Nylon 66/6, this black housing accommodates 4 positions in a single row, perfect for power and signal applications. With a 3mm pitch and socket contact type, it ensures reliable performance at 250V AC/DC. CSA and UL standards met, guaranteeing safety and quality. Featuring a cable mount for easy installation, it operates flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F). VDE tested and RoHS compliant, this housing is ideal for appliances, with 3000 units in each tray packaging. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445022-4
Series:Micro MATE-N-LOK
Housing Material:Nylon 66/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1445022-4
SKU:AMP1445022-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2018E-18-011946 - Product Improvement. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function.Download
02/15/2017E-16-013818 - Product Improvement. A product improvement is being implemented on all Micro MATE-N-LOK receptacle plug housings. The change enhances the housing silos with additional material and optimized step height to provide improved terminal retention. This modification will have no impact to fit or function in product applications, and no change to product specifications.Download