1445336-3

LOOSE PC CONTACT 30 AU PLATED

Enhance connectivity with our Loose PC Contact 30 AU Plated component from the Economy Power series. Designed for efficiency, this female contact boasts a 4A amperage rating and a durable phosphor bronze construction. Perfect for signal applications, it features gold-plated socket contacts and secure crimp termination. Operating reliably in a wide temperature range, from -55 to 105°C (-67 to 221°F), it guarantees performance in various environments. With a package quantity of 1000, it's ideal for bulk installations. RoHS compliant and meticulously engineered, it ensures quality and compliance. Explore seamless wire-to-board connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445336-3
Series:Economy Power
Amperage:4 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1000
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:3695
Wire Size:.13 - .33 mm², 26 - 22 AWG
Connector System:Wire to Board
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Accepts Wire Insulation Diameter:.035 - .065 in, .89 - 1.65 mm
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Gold Flash
Wire Contact Termination Area Plating Thickness:.76 µm
Contact Retention Type in Housing:Locking Lance
Part Aliases:1445336-3
SKU:AMP1445336-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download