1452158-1
MQS1,5 Sn rec CB unseal. 0,35-0,5
Enhance your automotive, truck, bus, or off-road terminals with our MQS1.5 Sn rec CB unseal connector. Featuring a 7.5 A capacity, this reliable component is designed for crimp termination, ensuring secure and efficient connectivity. With Tin plating and a broad operating temperature range of -40 to 120 °C (-40 to 248 °F), it guarantees durability and performance in diverse environments. Suitable for wire sizes ranging from 0.35 to 0.5 mm², its F-Crimp design and Clean Body locking feature provide added convenience and security. Rest assured of its compliance with RoHS regulations, making it an environmentally conscious choice for your automotive connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1452158-1 |
Amperage: | 7.5 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | .35 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1452158-1 |
series: | MQS |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .63 mm / .024 in |
Mating Tab Width: | 1.5 mm / .059 in |
Wire Insulation Diameter: | 1.1 - 1.6 mm / .043 - .062 in |
Wire Size Search: | 20 AWG / 21 AWG / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |