1452187-1
1X10 GET ASSY, UNSLD FEM KEY A
Enhance your automotive wiring setup with this series of .64 Connector System, featuring a single-row housing designed for female terminals. With a 2.54 mm (.1 in) pitch and a total of 10 positions, this connector ensures reliable signal transmission in various applications. Constructed with UL 94-HB compliant PA GF material, it guarantees durability and safety. The integrated polarization and terminal position assurance features further enhance its performance and serviceability. Operating efficiently in temperatures ranging from -40 to 100 °C (-40 to 212 °F), this connector is a crucial component for automotive circuitry. Its black housing, measuring 1.13 inches in length, .92 inches in height, and .533 inches in width, offers a sleek and functional design. With lead-free solder processes and RoHS compliance, it aligns with modern environmental standards. Ideal for wire-to-wire connections, this Automotive Connector Accessory is a must-have for any automotive technician or enthusiast.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1452187-1 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 10 |
GPL: | N26 |
Packaging: | Package |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Wire |
Length: | 1.13 in |
Cable Exit Angle: | 180° |
Height: | 23.37 mm, .92 in |
Width: | 13.55 mm, .533 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1452187-1 |
SKU: | AMP1452187-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |