1452203-1
HYBRID CONNECTOR 6P
Enhance connectivity in automotive applications with our HYBRID CONNECTOR 6P series, designed for seamless integration into wire-to-wire circuit systems. Compliant with USCAR-2 standards, this connector features a durable housing for female terminals, ensuring secure polarization with six positions for optimal signal transmission. With a compact size of 1.3 inches in length, 1.1 inches in height, and 12.3 millimeters in width, it offers versatility in installation. Operating efficiently in a wide temperature range from -20 to 120°C (-4 to 248°F), it is suitable for demanding automotive environments. The integrated primary locking feature and terminal position assurance guarantee reliable performance, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for automotive connector accessories, this connector is an essential component for efficient and durable circuitry in vehicles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1452203-1 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Polarization: | Yes |
Number of Positions: | 6 |
GPL: | N26 |
Packaging: | Box & Tray |
Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Wire |
Length: | 1.3 in |
Height: | 1.1 in, 27.5 mm |
Width: | 12.3 mm, .5 in |
Serviceable: | No |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | USCAR-2 |
Part Aliases: | 1452203-1 |
SKU: | AMP1452203-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |