1456867-3
PLG ASSY,2X8,UNSEALD, 0.64,Gen
Introducing the PLG ASSY, a versatile 2x8 connector system designed for automotive applications. This unsealed housing accommodates female terminals with a pitch of 2.54mm, ideal for signal transmission. With a total of 16 positions and a body made of durable PA GF material, it ensures reliable performance in rugged environments. Featuring polarization for proper alignment, it offers ease of assembly. Operating seamlessly in a wide temperature range from -40 to 125°C, it is suitable for demanding conditions. With a compact design measuring .917" in length, .622" in height, and .929" in width, it can be mounted without terminal position assurance. The integrated primary locking feature provides secure connectivity, while its black body color and RoHS compliance make it environmentally friendly. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, the PLG ASSY is a dependable choice for automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1456867-3 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .173 in, 4.4 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 16 |
GPL: | N26 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M153 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .917 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 23.6 mm, .929 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1456867-3 |
SKU: | AMP1456867-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |