1456983-1
1X4 FEM UNSEALED LOW PROFILE, KEY A
Introducing the Get .64 Connector System, a high-quality solution for automotive applications. This housing, designed for female terminals, meets SAE/USCAR-2 standards for optimal performance. With a single row and four positions, it offers efficient connectivity with a pitch of 2.54mm (.1 in). Constructed from PA GF material with UL 94-HB flammability standard, it ensures durability and safety in operation. Featuring polarization and terminal position assurance, this connector guarantees secure mating. The black housing, measuring .921 in length, .463 in height, and .53 in width, is suitable for wire-to-board and wire-to-device configurations. Operating in a wide temperature range from -40 to 100°C (-40 to 212°F), it is reliable in harsh environments. With integrated primary locking and RoHS compliance, this connector is not only serviceable but also environmentally friendly, making it an essential component in automotive systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1456983-1 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 4 |
GPL: | N26 |
Packaging: | Bulk |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .921 in |
Cable Exit Angle: | 180° |
Height: | 11.75 mm, .463 in |
Width: | 13.47 mm, .53 in |
Mating Tab Width: | .039 in, 1 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | SAE/USCAR-2 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1456983-1 |
SKU: | AMP1456983-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/16/2021 | P-21-020653 - Product improvement. Increase capacity to meet customer demand. TE is building a capacity 1x6 and 1x4 unsealed and Gen Y assembly. No change to fit, form or function. | Download |