1456983-2
1X4 Fem unsealed LP assy Key A w/CPA
Introducing the Get .64 Connector System, designed for seamless integration in automotive applications. This housing, crafted from durable PA GF material with a UL 94-HB flammability standard, ensures reliability in extreme operating temperatures ranging from -40 to 100°C (-40 to 212°F). With a pitch of 2.54mm (.1 in) and 180° cable exit angle, it offers easy installation for signal circuits. Featuring four positions and a 1mm (.039 in) mating tab width, it provides secure connectivity for wire-to-board and wire-to-device setups. The black housing with integrated primary locking feature guarantees a perfect fit, while its serviceable design with terminal position assurance capability ensures maintenance convenience. RoHS compliant and suitable for lead-free solder processes, this connector accessory meets SAE/USCAR-2 standards, making it a dependable choice for automotive connectivity needs. Packaged in a box for easy storage, it's the ideal solution for your application.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1456983-2 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 4 |
GPL: | N26 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .921 in |
Cable Exit Angle: | 180° |
Height: | 11.75 mm, .463 in |
Width: | 13.47 mm, .53 in |
Mating Tab Width: | .039 in, 1 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | SAE/USCAR-2 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1456983-2 |
SKU: | AMP1456983-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |