| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1461077-2 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver (Ag) |
| Number of Poles: | 1 |
| Coil Resistance: | 56 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1461077-2 |
1461077-2
| Heilind Number: | AMP1461077-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1461077-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the OJ-SS-105HM,000 Power Relay, a reliable component boasting a 10 A amperage capacity. Crafted with silver (Ag) contacts for optimal conductivity, this single-pole relay is designed for seamless integration with through-hole terminations. Operating at a coil voltage of 5 VDC, it offers a coil resistance of 56 Ω and a maximum switching voltage of 30 VDC or 277 VAC. With a contact voltage rating of 250 VAC or 30 VDC, and a 1 Form A (NO) contact arrangement, this RoHS-compliant relay ensures both performance and compliance in your applications. Upgrade your relay system with this essential component from our selection.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/03/2019 | E-19-006200 - TE decided to unify the resin material of OJ/OJE/OJT/T77/PCH relay bobbin component. Currently more than 90% bobbin is using material PBT RG301, and the remaining 10% bobbin will change from material from PBT 5010GN6-30 to PBT RG301. | Download | |||
| 09/18/2018 | E-18-012095 - Packaging Change. Packaging optimizing, change to the new simple packaging tray, that customer can easily take the relay from the tray, as the attachment shows, will keep the same packaging carton, and no impact to relay function | Download | |||


