1488991-2
3POS, MCON 1.2 CB REC 2p TL SEALED
Introducing the MCON Interconnection System, a high-performance solution for automotive applications. This housing, designed for female terminals, boasts a single row configuration with a 4mm pitch for seamless connectivity. With an IP67 rating, it offers reliable protection against dust and water ingress, making it ideal for harsh environments. Featuring a durable PA GF body in sleek black, it ensures long-lasting durability. With three positions and polarization for secure mating, it guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 125°C, it's suitable for a wide range of automotive systems. The integrated strain relief and terminal position assurance further enhance its functionality. RoHS compliant and serviceable, it's a dependable choice for your automotive connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1488991-2 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | N14 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .748 in |
Height: | 15.6 mm, .614 in |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1488991-2 |
SKU: | AMP1488991-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2021 | P-21-021684 - Manufacturing Location Change. NEPZ Assemble line transfer to K2 plant if customer need release document, can contact John Li NEPZ address: No.128 Tinglan Lane, Suzhou Industry Park Suzhou, Jiangsu, China K2 address: No.16Chen Feng Road, Yushan Town ,Kunshan , 215300 Suzhou | Download |