963143-1
MQS BLINDSTOPFEN
Introducing our MQS Blindstopfen, a crucial component for sealing automotive connectors. Designed for cavity blanking, this white plug ensures secure and reliable performance in your vehicle's electrical system. Made with high-quality materials, it provides a durable solution for maintaining connectivity and protecting against debris. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your automotive seals with our MQS Blindstopfen for enhanced performance and peace of mind on the road.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963143-1 |
Color: | White |
Series: | MQS |
Seal Type: | Cavity Blanking Plug |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP963143-1 |
Material: | Silicone |
Cavity Diameter: | 4 mm / .157 in |
Cable Insulation Diameter: | 4.7 mm / .185 in |
UL Flammability Rating: | None |
Lubricant Content: | No |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 60 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download |