150572-2
MINI FASTON 110 REC 20-16 AWG TPBR
Easily connect and disconnect wires with our Mini Faston 110 Receptacle, designed for 20-16 AWG terminals. Made of durable brass with a tin plating, it ensures reliable conductivity. The straight orientation and open barrel design make it simple to crimp wires securely. With a compact overall length of .605 inches, it's suitable for various applications. Operating in a wide temperature range from -40 to 110°C, it's a versatile and robust choice for your connectivity needs. RoHS compliant and high-quality, it's part of our Fastin-Faston 110 series, perfect for industrial and commercial use.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 150572-2 |
Series: | FASTIN-FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 15.37 mm, .605 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .079 - .122 in, 2.01 - 3.1 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP150572-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2024 | PCN-24-204197 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on June-04-2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until April-01-2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |