1534690-1

Heilind Number:AMP1534690-1
Manufacturer:TE Connectivity
Manufacturer Number:1534690-1
ECAD Model:
3D Model

Description:

FASTIN FASTON HOUSING 4POS 2,8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1534690-1
Housing Material:Polyamide - GF
Pitch:.188 in, 4.8 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:4
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1534690-1

Detailed Description

Enhance connectivity with this Fastin Faston Housing, meticulously crafted for seamless integration in electronic systems. Featuring four positions and a 2.8mm pitch, it ensures secure and efficient terminal connections. The durable Polyamide-GF construction in sleek black offers both strength and style, while the straight orientation and cable mount design facilitate easy installation. Perfect for a variety of applications, this receptacle housing guarantees reliable performance in any setup. Upgrade your connectivity solutions with this essential component.