Enhance your electrical connections with this six-position receptacle housing, designed for secure and efficient terminal assembly. Crafted from durable black nylon, it ensures reliability in various applications. The straight orientation and cable mount style offer easy installation, while the .356-inch pitch accommodates standard terminals. With its robust construction and RoHS compliance, this housing is a dependable choice for your crimp terminal needs. Upgrade your setup with this essential component for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 140885-5
Housing Material:Nylon
Pitch:.356 in, 9.04 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:6
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP140885-5
series:FASTIN-FASTON 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:Without
Length:28 mm / 1.1 in
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: