1544969-1
TAB, 8MM NG1 PLUS
Enhance your automotive, truck, bus, or off-road electrical connections with our NG1 PLUS 8mm tab terminal. Designed for durability and performance, this terminal features a secure F-crimp connection for wire sizes ranging from 7 to 10mm² (7-9 AWG). With a high amperage rating of 67A and operating temperature range of -40 to 150°C (-40 to 302°F), it's ideal for demanding applications. The terminal's primary locking feature ensures a clean and reliable connection, while its RoHS compliance guarantees environmental responsibility. Upgrade your connector arsenal with this essential component for seamless power transmission in automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544969-1 |
Amperage: | 67 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | 7 - 10 mm², 7 - 9 AWG |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1544969-1 |
series: | NG Power Terminals and Connectors,NG1 |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | 1 mm / .039 in |
Mating Tab Width: | 8 mm / .315 in |
Wire Insulation Diameter: | 4.9 - 5.9 mm / .193 - .233 in |
Wire Size Search: | 8 AWG / 9 AWG / 10 mm² / 8 mm² |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |