1544970-2
SEAL, NG9K
Enhance the performance and longevity of your NG9K connectors with this essential automotive seal. Crafted for precision and durability, this blue Single Wire Seal (SWS) ensures a secure and reliable connection for your vehicle's power terminals. RoHS-compliant and part of the NG Power Terminals and Connectors series, it guarantees compliance with environmental standards while offering seamless integration. Trust in its quality as a vital component in maintaining the integrity of your automotive electrical systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544970-2 |
Color: | Blue |
Series: | NG Power Terminals and Connectors,NG1 |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1544970-2 |
Material: | Silicone |
Cavity Diameter: | 10.5 mm / .413 in |
Cable Insulation Diameter: | 4.1 - 5 mm / .161 - .197 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |