154718-7
PL 250 REC TERMINAL 18-14 AWG PTPPB
Effortlessly secure electrical connections with our PL 250 REC TERMINAL. Designed for 18-14 AWG wires, this receptacle features a durable Phosphor Bronze construction with Pre-Tin plating for reliable conductivity. With an overall length of .886 inches and a straight orientation, it ensures easy installation in various applications. The F-Crimp terminal type and open barrel design accommodate wires with insulation diameters ranging from .094 to .126 inches. Operating smoothly at temperatures between -40 and 110°C, it guarantees performance in diverse environments. Rest assured, this RoHS-compliant product meets high-quality standards for your peace of mind. Perfect for professional use in the electrical industry, this receptacle is a must-have for efficient and secure wire connections. Elevate your projects with the superior quality and performance of our Positive Lock 250 series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 154718-7 |
Series: | Positive Lock 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Pre-Tin |
Overall Length: | 22.5 mm, .886 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .094 - .126 in, 2.4 - 3.2 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP154718-7 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Recognized |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | FLK |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |